Microchip KSZ9893RNXC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 64-Pin VQFN

RS Stock No.: 179-3967Brand: MicrochipManufacturers Part No.: KSZ9893RNXC
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Network Interface

RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

VQFN

Pin Count

64

Dimensions

8 x 8 x 0.85mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip KSZ9893RNXC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 64-Pin VQFN

P.O.A.

Microchip KSZ9893RNXC, Ethernet Switch IC, 10/100Mbps RGMII,MII,RMII, 64-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Network Interface

RGMII,MII,RMII

IC Type

Switch IC

Data Rate

10/100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

VQFN

Pin Count

64

Dimensions

8 x 8 x 0.85mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Taiwan, Province Of China