Microchip KSZ9896CTXI, Ethernet Switch IC MII, RGMII, RMII, 128-Pin TQFP

RS Stock No.: 239-5584Brand: MicrochipManufacturers Part No.: KSZ9896CTXI
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

10BaseT, 100BaseTX, 1000BaseT

Network Interface

MII, RGMII, RMII

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

5

Package Type

TQFP

Pin Count

128

Stock information temporarily unavailable.

P.O.A.

Microchip KSZ9896CTXI, Ethernet Switch IC MII, RGMII, RMII, 128-Pin TQFP
Select packaging type

P.O.A.

Microchip KSZ9896CTXI, Ethernet Switch IC MII, RGMII, RMII, 128-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Physical Network Type

10BaseT, 100BaseTX, 1000BaseT

Network Interface

MII, RGMII, RMII

Communication Mode

Full Duplex/ Half Duplex

Number of Transceivers

5

Package Type

TQFP

Pin Count

128