Technical documents
Specifications
Brand
MicrochipNumber of Channels per Chip
1
Typical Data Rate
100Mbit/s
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
128
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipNumber of Channels per Chip
1
Typical Data Rate
100Mbit/s
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
128
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
