Technical documents
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Network Interface
RGMII
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
72
Typical Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip LAN7431T-V/YXX, Ethernet Transceiver, 1000Mbps RGMII, 3.3 V, 72-Pin VQFN
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Microchip LAN7431T-V/YXX, Ethernet Transceiver, 1000Mbps RGMII, 3.3 V, 72-Pin VQFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Network Interface
RGMII
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
72
Typical Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China
