Microchip LAN7801-I/9JX, USB to Ethernet Controller, 1000Mbps RGMII, USB, 3.3 V, 64-Pin VQFN

RS Stock No.: 352-093Brand: MicrochipManufacturers Part No.: LAN7801-I/9JX
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Host Interface

USB

IC Type

USB Interface IC

Network Interface

RGMII

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Stock information temporarily unavailable.

P.O.A.

Microchip LAN7801-I/9JX, USB to Ethernet Controller, 1000Mbps RGMII, USB, 3.3 V, 64-Pin VQFN

P.O.A.

Microchip LAN7801-I/9JX, USB to Ethernet Controller, 1000Mbps RGMII, USB, 3.3 V, 64-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Host Interface

USB

IC Type

USB Interface IC

Network Interface

RGMII

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V