Microchip LAN7850T-I/8JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 56-Pin SQFN

RS Stock No.: 332-891Brand: MicrochipManufacturers Part No.: LAN7850T-I/8JX
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

56

Typical Operating Supply Voltage

1.8 → 3.3 V

Country of Origin

Taiwan, Province Of China

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip LAN7850T-I/8JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 56-Pin SQFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip LAN7850T-I/8JX, Ethernet Transceiver, 1000Mbps, USB, 1.8 → 3.3 V, 56-Pin SQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex

Data Rate

1000Mbps

Package Type

SQFN

Pin Count

56

Typical Operating Supply Voltage

1.8 → 3.3 V

Country of Origin

Taiwan, Province Of China