Technical documents
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
4
Typical Data Rate
125Mbps
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
PRICED TO CLEAR
Yes
Product details
LAN8720A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
4
Typical Data Rate
125Mbps
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
4 x 4 x 0.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
PRICED TO CLEAR
Yes
Product details