Microchip LAN91C113-NU, Ethernet Controller, 10Mbps MII, 3.3 V, 128-Pin TQFP

RS Stock No.: 178-3974Brand: MicrochipManufacturers Part No.: LAN91C113-NU
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

16 x 16 x 1.2mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN91C113 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip LAN91C113-NU, Ethernet Controller, 10Mbps MII, 3.3 V, 128-Pin TQFP

P.O.A.

Microchip LAN91C113-NU, Ethernet Controller, 10Mbps MII, 3.3 V, 128-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

16 x 16 x 1.2mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN91C113 10/100 Ethernet Controllers

Ethernet Communications - Microchip