Microchip LAN9500A-ABZJ, Ethernet Controller, 100Mbps MII, USB, 3.3 V, 56-Pin QFN

RS Stock No.: 887-7215Brand: MicrochipManufacturers Part No.: LAN9500A-ABZJ
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Loopback Mode

External, Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip LAN9500A-ABZJ, Ethernet Controller, 100Mbps MII, USB, 3.3 V, 56-Pin QFN

P.O.A.

Microchip LAN9500A-ABZJ, Ethernet Controller, 100Mbps MII, USB, 3.3 V, 56-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

Network Interface

MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Loopback Mode

External, Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip