Microchip LAN9500AI-ABZJ, Ethernet Controller, 12Mbps MII, 3.3 V, 56-Pin QFN

RS Stock No.: 798-5245Brand: MicrochipManufacturers Part No.: LAN9500AI-ABZJDistrelec Article No.: 30301957
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

12 Mbps, 480Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip

P.O.A.

Microchip LAN9500AI-ABZJ, Ethernet Controller, 12Mbps MII, 3.3 V, 56-Pin QFN
Select packaging type

P.O.A.

Microchip LAN9500AI-ABZJ, Ethernet Controller, 12Mbps MII, 3.3 V, 56-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Physical Network Type

100BaseTX, 10BaseT

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

12 Mbps, 480Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Auto-Negotiation

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

8.15 x 8.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LAN9500 USB to 10/100 Ethernet Controllers

Ethernet Communications - Microchip