Technical documents
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
12 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-220
Switching Regulator
Yes
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 4.5 x 14.68mm
Height
14.68mm
Maximum Operating Temperature
+85 °C
Length
10.16mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
12 V
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
52 kHz
Package Type
TO-220
Switching Regulator
Yes
Width
4.5mm
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 4.5 x 14.68mm
Height
14.68mm
Maximum Operating Temperature
+85 °C
Length
10.16mm