LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23

RS Stock No.: 209-7656Brand: MicrochipManufacturers Part No.: LMC7101AYM5-TR
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.001 MHz

P.O.A.

Each (On a Reel of 3000) (ex VAT)

LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

LMC7101AYM5-TR Microchip, Op Amp, 500kHz 0.001 MHz, 2.7 → 12 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.001 MHz