Microchip MCP1253-33X50I/MS Charge Pump, Regulator 120mA, 1 MHz 8-Pin, MSOP

RS Stock No.: 889-5572Brand: MicrochipManufacturers Part No.: MCP1253-33X50I/MS
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Charge Pump

Maximum Output Current

120mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

1 MHz

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Height

0.85mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-40 °C

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1253-33X50I/MS Charge Pump, Regulator 120mA, 1 MHz 8-Pin, MSOP

P.O.A.

Microchip MCP1253-33X50I/MS Charge Pump, Regulator 120mA, 1 MHz 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Type

Charge Pump

Maximum Output Current

120mA

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Switching Frequency

1 MHz

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Height

0.85mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-40 °C

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip