Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Height
1.25mm
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details
MCP1406/1407 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Height
1.25mm
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
Product details