Technical documents
Specifications
Brand
MicrochipLogic Type
Analogue
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Fall Time
20ns
Package Type
SOIC
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip MCP1407T-E/SN, Dual Driver 2, 6 A, 18V 8-Pin, SOIC
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip MCP1407T-E/SN, Dual Driver 2, 6 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipLogic Type
Analogue
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Fall Time
20ns
Package Type
SOIC
Driver Type
Dual Driver
Number of Drivers
2
Country of Origin
Thailand