Microchip MCP1416T-E/OT MOSFET Gate Driver 1, 1.5 A, 18V 5-Pin, SOT-23

RS Stock No.: 668-4216Brand: MicrochipManufacturers Part No.: MCP1416T-E/OT
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Length

3.1mm

Product details

MCP1415/1416 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1416T-E/OT MOSFET Gate Driver 1, 1.5 A, 18V 5-Pin, SOT-23
Select packaging type

P.O.A.

Microchip MCP1416T-E/OT MOSFET Gate Driver 1, 1.5 A, 18V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

+125 °C

Height

1.3mm

Length

3.1mm

Product details

MCP1415/1416 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip