Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Thailand
Product details
MCP14E9/E10/E11 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Stock information temporarily unavailable.
P.O.A.
Microchip MCP14E10-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
1
P.O.A.
Microchip MCP14E10-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
3 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
Thailand
Product details