Microchip MCP14E10-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC

RS Stock No.: 738-7168PBrand: MicrochipManufacturers Part No.: MCP14E10-E/SN
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Height

1.25mm

Country of Origin

Thailand

Product details

MCP14E9/E10/E11 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MCP14E10-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip MCP14E10-E/SN MOSFET Gate Driver 2, 3 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

3 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Maximum Operating Temperature

+125 °C

Height

1.25mm

Country of Origin

Thailand

Product details

MCP14E9/E10/E11 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip