Technical documents
Specifications
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Demonstration Board
Featured Device
MCP1630V
Kit Name
Boost Mode
Product details
MCP1630 Boost Mode LED Driver Demo Board
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc and the board can supply 30W to a string of power LEDs.
Compact size with high output power
High efficiency over entire operating input voltage range
Selectable 350mA or 700mA output current
Up to 30W output power
Optional software dimming control
500 kHz switching frequency can be changed in firmware
Additional application functions can be provided in firmware
Supplied with
5 PCB mounted LEDs, Users Guide (DS51665), Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
LED Drivers, Microchip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipLED Technology
LED Driver
Kit Classification
Demonstration Board
Featured Device
MCP1630V
Kit Name
Boost Mode
Product details
MCP1630 Boost Mode LED Driver Demo Board
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc and the board can supply 30W to a string of power LEDs.
Compact size with high output power
High efficiency over entire operating input voltage range
Selectable 350mA or 700mA output current
Up to 30W output power
Optional software dimming control
500 kHz switching frequency can be changed in firmware
Additional application functions can be provided in firmware
Supplied with
5 PCB mounted LEDs, Users Guide (DS51665), Analog and Interface Products Demonstration Boards CD-ROM (DS21912)
