Microchip MCP1642B-50I/MS, Boost Regulator, Boost 800mA Open Drain, 1 MHz 8-Pin, SOP

RS Stock No.: 236-8861Brand: MicrochipManufacturers Part No.: MCP1642B-50I/MS
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Boost

Maximum Output Current

800mA

Number of Outputs

1

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Package Type

SOP

Pin Count

8

Output Type

Open Drain

Maximum Switching Frequency

1 MHz

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MCP1642B-50I/MS, Boost Regulator, Boost 800mA Open Drain, 1 MHz 8-Pin, SOP
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip MCP1642B-50I/MS, Boost Regulator, Boost 800mA Open Drain, 1 MHz 8-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Boost

Maximum Output Current

800mA

Number of Outputs

1

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Package Type

SOP

Pin Count

8

Output Type

Open Drain

Maximum Switching Frequency

1 MHz