Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23

RS Stock No.: 841-7535Brand: MicrochipManufacturers Part No.: MCP1661T-E/OT
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

200mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

32 V

Minimum Input Voltage

2.4 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.8mm

Minimum Operating Temperature

-40 °C

Product details

MCP1661 Asynchronous Boost Converter

P.O.A.

Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23
Select packaging type

P.O.A.

Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Step Up

Maximum Output Current

200mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

32 V

Minimum Input Voltage

2.4 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.8mm

Minimum Operating Temperature

-40 °C

Product details

MCP1661 Asynchronous Boost Converter