Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC

RS Stock No.: 159-6632Brand: MicrochipManufacturers Part No.: MCP2122-E/SN
brand-logo
View all in Data Acquisition ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Height

1.25mm

Width

3.9mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Country of Origin

Thailand

Product details

IrDA Encoders/Decoders

Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC

P.O.A.

Microchip MCP2122-E/SN Data Acquisition IC, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Height

1.25mm

Width

3.9mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Country of Origin

Thailand

Product details

IrDA Encoders/Decoders

Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.