Technical documents
Specifications
Brand
MicrochipData Rate
115.2kBd
Resolution
8 bit, 16 bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Width
3.9mm
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
Height
1.5mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Microchip MCP2122T-E/SN Data Acquisition IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC
1
P.O.A.
Microchip MCP2122T-E/SN Data Acquisition IC, 8 bit, 16 bit, 115.2kBd, 8-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipData Rate
115.2kBd
Resolution
8 bit, 16 bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
Width
3.9mm
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
Height
1.5mm
Country of Origin
United States