Microchip MCP2200T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

RS Stock No.: 598-868Brand: MicrochipManufacturers Part No.: MCP2200T-I/SS
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

USB Interface IC

Protocols Supported

USB 2.0

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP

Pin Count

20

P.O.A.

Each (On a Reel of 1600) (ex VAT)

Microchip MCP2200T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

P.O.A.

Each (On a Reel of 1600) (ex VAT)

Microchip MCP2200T-I/SS, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

USB Interface IC

Protocols Supported

USB 2.0

Typical Single Supply Voltage

3 → 5.5 V

Package Type

SSOP

Pin Count

20