Microchip MCP2221A-I/SL, USB Bridge IC, 12Mbps, 3 to 5.5 V, 14-Pin SOIC

RS Stock No.: 171-7829Brand: MicrochipManufacturers Part No.: MCP2221A-I/SL
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

3.9mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Microchip MCP2221A-I/SL, USB Bridge IC, 12Mbps, 3 to 5.5 V, 14-Pin SOIC
Select packaging type

P.O.A.

Microchip MCP2221A-I/SL, USB Bridge IC, 12Mbps, 3 to 5.5 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

12Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3 to 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Width

3.9mm

Minimum Operating Temperature

-40 °C