Microchip 8-Channel I/O Expander I2C, Serial 18-Pin SOIC, MCP23008-E/SO

RS Stock No.: 403-642Brand: MicrochipManufacturers Part No.: MCP23008-E/SO
brand-logo
View all in I/O Expanders

Technical documents

Specifications

Number of I/O Channels

8

Interface

I2C, Serial

Number of Pins

18

Package Type

SOIC

Clock Frequency

5MHz

Mounting Type

Surface Mount

Product details

Parallel Interface Peripherals, Microchip

I/O Peripherals - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 8-Channel I/O Expander I2C, Serial 18-Pin SOIC, MCP23008-E/SO
Select packaging type

P.O.A.

Microchip 8-Channel I/O Expander I2C, Serial 18-Pin SOIC, MCP23008-E/SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Number of I/O Channels

8

Interface

I2C, Serial

Number of Pins

18

Package Type

SOIC

Clock Frequency

5MHz

Mounting Type

Surface Mount

Product details

Parallel Interface Peripherals, Microchip

I/O Peripherals - Microchip

You may be interested in