Microchip MCP23017-E/SO, 16-channel I/O Expander 5MHz, I2C, Serial MHz, 28-Pin SOIC

RS Stock No.: 403-816PBrand: MicrochipManufacturers Part No.: MCP23017-E/SO
brand-logo
View all in I/O Expanders

Technical documents

Specifications

Number of I/O Channels

16

Interface

I2C, Serial

Interface

I2C, Serial MHz

Number of Pins

28

Package Type

SOIC

Clock Frequency

5MHz

Mounting Type

Surface Mount

Product details

Parallel Interface Peripherals, Microchip

I/O Peripherals - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip MCP23017-E/SO, 16-channel I/O Expander 5MHz, I2C, Serial MHz, 28-Pin SOIC
Select packaging type

P.O.A.

Microchip MCP23017-E/SO, 16-channel I/O Expander 5MHz, I2C, Serial MHz, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Number of I/O Channels

16

Interface

I2C, Serial

Interface

I2C, Serial MHz

Number of Pins

28

Package Type

SOIC

Clock Frequency

5MHz

Mounting Type

Surface Mount

Product details

Parallel Interface Peripherals, Microchip

I/O Peripherals - Microchip

You may be interested in