Microchip MCP2515-I/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN

Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN 2.0B
Power Down Mode
Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
MCP2515 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Standard Supported
CAN 2.0B
Power Down Mode
Standby
Maximum Supply Current
10 mA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.95mm
Length
4mm
Width
4mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details