Microchip MCP2515T-I/SO, CAN Controller 1Mbps, 18-Pin SOIC

RS Stock No.: 177-3136Brand: MicrochipManufacturers Part No.: MCP2515T-I/SO
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

18

Dimensions

11.55 x 7.5 x 2.35mm

Length

11.55mm

Width

7.5mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Microchip MCP2515T-I/SO, CAN Controller 1Mbps, 18-Pin SOIC
Select packaging type

P.O.A.

Microchip MCP2515T-I/SO, CAN Controller 1Mbps, 18-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

18

Dimensions

11.55 x 7.5 x 2.35mm

Length

11.55mm

Width

7.5mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand