Microchip MCP2517FD-H/SL, CAN Controller 8Mbps, 14-Pin SOIC

Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Length
8.65mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Controller IC
Power Down Mode
Sleep
Maximum Supply Current
20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.9 x 1.5mm
Length
8.65mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States