Microchip MCP2542FD-H/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

RS Stock No.: 177-1625Brand: MicrochipManufacturers Part No.: MCP2542FD-H/SN
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States

P.O.A.

Microchip MCP2542FD-H/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

P.O.A.

Microchip MCP2542FD-H/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Country of Origin

United States