Microchip MCP2542FDT-E/MF, CAN Transceiver 8Mbps, 8-Pin DFN

RS Stock No.: 598-809Brand: MicrochipManufacturers Part No.: MCP2542FDT-E/MF
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

DFN

Pin Count

8

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MCP2542FDT-E/MF, CAN Transceiver 8Mbps, 8-Pin DFN

P.O.A.

Each (On a Reel of 3300) (ex VAT)

Microchip MCP2542FDT-E/MF, CAN Transceiver 8Mbps, 8-Pin DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

DFN

Pin Count

8

Country of Origin

Thailand