Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Package Type
SOIC
Pin Count
8
Country of Origin
Thailand
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip, 10 bit- ADC 200ksps, 8-Pin SOIC
3300
P.O.A.
Each (On a Reel of 3300) (ex VAT)
Microchip, 10 bit- ADC 200ksps, 8-Pin SOIC
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
1
Resolution
10 bit
Sampling Rate
200ksps
Input Signal Type
Pseudo Differential
Package Type
SOIC
Pin Count
8
Country of Origin
Thailand
