Technical documents
Specifications
Brand
MicrochipResolution
10
Sampling Rate
22ksps
Input Signal Type
Differential
Package Type
SOT-23
Pin Count
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip, 10- ADC 22ksps, 5-Pin SOT-23
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Microchip, 10- ADC 22ksps, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipResolution
10
Sampling Rate
22ksps
Input Signal Type
Differential
Package Type
SOT-23
Pin Count
5