Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
P.O.A.
2
P.O.A.
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
2
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Product details