Microchip, Octal 12-bit- ADC 100ksps, 16-Pin SOIC

Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.25mm
Maximum Operating Temperature
125 °C
Product details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.9 x 3.9 x 1.25mm
Maximum Operating Temperature
125 °C
Product details