Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP

RS Stock No.: 187-6182Brand: MicrochipManufacturers Part No.: MCP33111D-05-E/MS
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.12LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip, 12 bit- ADC 500ksps, 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

500ksps

Input Signal Type

Differential

Input Type

Differential

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

±0.12LSB

Power Supply Type

Dual

Typical Single Supply Voltage

1.8 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm