Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23

RS Stock No.: 887-7287Brand: MicrochipManufacturers Part No.: MCP3425A0T-E/CH
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23

P.O.A.

Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.015ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

10ppm FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Dimensions

3.1 x 1.8 x 1.3mm

Product details

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

You may be interested in
Microchip, 16-bit- ADC 0.015ksps, 6-Pin SOT-23
P.O.A.Each (In a Pack of 2) (ex VAT)