Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN

RS Stock No.: 187-9401Brand: MicrochipManufacturers Part No.: MCP3561T-E/NC
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

153.6ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Integral Nonlinearity Error

32ppm FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.55mm

Maximum Operating Temperature

125 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN

P.O.A.

Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24 bit

Sampling Rate

153.6ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Integral Nonlinearity Error

32ppm FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.55mm

Maximum Operating Temperature

125 °C