Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP

RS Stock No.: 352-296Brand: MicrochipManufacturers Part No.: MCP3562-E/ST
brand-logo

Technical documents

Specifications

Architecture

Sigma-Delta

Number of ADCs

2

Resolution

24 bit

Sampling Rate

153.6ksps

Package Type

TSSOP

Pin Count

20

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP

P.O.A.

Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Sigma-Delta

Number of ADCs

2

Resolution

24 bit

Sampling Rate

153.6ksps

Package Type

TSSOP

Pin Count

20

Country of Origin

Philippines