Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN

RS Stock No.: 215-8002Brand: MicrochipManufacturers Part No.: MCP3562RT-E/NC
brand-logo

Technical documents

Specifications

Resolution

24 bit

Sampling Rate

153.6ksps

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 24 bit- ADC 153.6ksps, 20-Pin UQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

24 bit

Sampling Rate

153.6ksps

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

20