Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP

RS Stock No.: 333-291Brand: MicrochipManufacturers Part No.: MCP3562T-E/ST
brand-logo

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

153.6ksps

Input Signal Type

Differential, Single Ended

Package Type

TSSOP

Pin Count

20

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip, Dual 24 bit- ADC 153.6ksps, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Delta Sigma

Number of ADCs

2

Resolution

24 bit

Sampling Rate

153.6ksps

Input Signal Type

Differential, Single Ended

Package Type

TSSOP

Pin Count

20

Country of Origin

Philippines