MCP3903-E/SS,Analogue Front End, 6-Channel 24, 64ksps I2C, SPI, 28-Pin SSOP

RS Stock No.: 649-432Brand: MicrochipManufacturers Part No.: MCP3903-E/SS
brand-logo
View all in Analogue Front End

Technical documents

Specifications

Number of ADCs

6

Resolution

24

Sampling Rate

64ksps

Interface Type

I2C, SPI

Number of Channels per Chip

6

Package Type

SSOP

Pin Count

28

P.O.A.

MCP3903-E/SS,Analogue Front End, 6-Channel 24, 64ksps I2C, SPI, 28-Pin SSOP

P.O.A.

MCP3903-E/SS,Analogue Front End, 6-Channel 24, 64ksps I2C, SPI, 28-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of ADCs

6

Resolution

24

Sampling Rate

64ksps

Interface Type

I2C, SPI

Number of Channels per Chip

6

Package Type

SSOP

Pin Count

28