Technical documents
Specifications
Brand
MicrochipResolution
16 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.33 x 5.38 x 1.78mm
Length
8.33mm
Width
5.38mm
Height
1.78mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-65 °C
Product details
MCP3909 Energy Measurement ICs
Energy/Power Measurement - Microchip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipResolution
16 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.33 x 5.38 x 1.78mm
Length
8.33mm
Width
5.38mm
Height
1.78mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-65 °C
Product details