MCP4011T-202E/MS, Digital Potentiometer 2.1kΩ 64-Position I2C 8 Pin, MSOP

RS Stock No.: 598-842Brand: MicrochipManufacturers Part No.: MCP4011T-202E/MS
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

I2C

Resistance Value

2.1kΩ

Number of Positions

64

Memory Type

Volatile

Number of Pots per Package

1

Package Type

MSOP

Pin Count

8

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MCP4011T-202E/MS, Digital Potentiometer 2.1kΩ 64-Position I2C 8 Pin, MSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

MCP4011T-202E/MS, Digital Potentiometer 2.1kΩ 64-Position I2C 8 Pin, MSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

I2C

Resistance Value

2.1kΩ

Number of Positions

64

Memory Type

Volatile

Number of Pots per Package

1

Package Type

MSOP

Pin Count

8

Country of Origin

Thailand