Technical documents
Specifications
Brand
MicrochipControl Interface
Serial-SPI
Resistance Value
100kΩ
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Width
6.35mm
Product details
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipControl Interface
Serial-SPI
Resistance Value
100kΩ
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
9.27 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
9.27mm
Width
6.35mm
Product details