Technical documents
Specifications
Brand
MicrochipControl Interface
Serial
Number of Positions
256
Memory Type
Volatile
Number of Pots per Package
1
Package Type
SC70-6
Pin Count
6
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 360) (ex VAT)
MCP4131-103E/P, Digital Potentiometer 256-Position Serial 6 Pin, SC70-6
360
P.O.A.
Each (In a Box of 360) (ex VAT)
MCP4131-103E/P, Digital Potentiometer 256-Position Serial 6 Pin, SC70-6
Stock information temporarily unavailable.
360
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipControl Interface
Serial
Number of Positions
256
Memory Type
Volatile
Number of Pots per Package
1
Package Type
SC70-6
Pin Count
6