Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6

RS Stock No.: 738-7124Brand: MicrochipManufacturers Part No.: MCP4716A0T-E/CH
brand-logo

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23-6

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

You may be interested in
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
Select packaging type

P.O.A.

Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

20.5LSB

Integral Nonlinearity Error

3.625LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23-6

Pin Count

6

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.8 x 1.3mm

Maximum Operating Temperature

125 °C

Country of Origin

Thailand

Product details

MCP4716 Series 10 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

You may be interested in
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip MCP4716A2T-E/CH, Serial DAC, 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (In a Pack of 10) (ex VAT)
Microchip, DAC 10 bit- 20.5LSB Serial (I2C), 6-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (ex VAT)