Microchip, DAC 8 bit- 82LSB, 6-Pin DFN

RS Stock No.: 598-320Brand: MicrochipManufacturers Part No.: MCP4726A0T-E/MAY
brand-logo

Technical documents

Specifications

Architecture

Resistor Ladder

Resolution

8 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Package Type

DFN

Pin Count

6

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip, DAC 8 bit- 82LSB, 6-Pin DFN

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Microchip, DAC 8 bit- 82LSB, 6-Pin DFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor Ladder

Resolution

8 bit

Full Scale Error

82LSB

Integral Nonlinearity Error

14.5LSB

Number of DAC Channels

1

Package Type

DFN

Pin Count

6

Country of Origin

Thailand