Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP

RS Stock No.: 273-4997Brand: MicrochipManufacturers Part No.: MCP4728A0T-E/UN
brand-logo

Technical documents

Specifications

Architecture

Resistor String

Resolution

12

Integral Nonlinearity Error

13LSB

Number of DAC Channels

4

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (I2C)

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip, DAC Quad 12- Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Resistor String

Resolution

12

Integral Nonlinearity Error

13LSB

Number of DAC Channels

4

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (I2C)